Reference Only

Y1453120R000T0L

Metal Foil Resistors - Through Hole 120 OHM .01% 2/3W .2PPM

Manufacturer:

Mfr Part:
Z201 120R000 0.01%

TTI Part:
Y1453120R000T0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Mounting StylePCB Mount
PackagingBulk
Product TypeMetal Foil Resistors
SeriesZ Foil
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.32$583.00
$21.20$1,060.00
$20.51$2,051.00
$20.12$5,030.00
$19.92$9,960.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.