Reference Only
Y145310K0000T9L
Metal Foil Resistors - Through Hole 0.6W 10K ohm 0.01%
Manufacturer:
Mfr Part: Z201T 10K000 0.01%
TTI Part: Y145310K0000T9L
Datasheet
Z201T 10K000 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 300 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Z Foil Though-Hole Resistors | |
| Resistance | 10 kOhms | |
| Series | Z | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Tradename | Bulk Metal | |
| Type | Ultra High Precision Z Foil Though-Hole Resistor | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
277In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.51 | $32.51 | |
| $30.50 | $152.50 | |
| $23.46 | $234.60 | |
| $21.39 | $534.75 | |
| $20.58 | $1,029.00 | |
| $19.18 | $1,918.00 | |
| $18.98 | $4,745.00 | |
| $18.78 | $9,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes