Reference Only
Y1453100K000V0L
Metal Foil Resistors - Through Hole 100Kohms .005%
Manufacturer:
Mfr Part: Y1453100K000V0L
TTI Part: Y1453100K000V0L
Datasheet
Y1453100K000V0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 100 kOhms | |
| Series | Z Foil | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.005 % | |
| Type | Ultra High Precision Z Foil Though-Hole Resistor | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.50 | $1,212.50 | |
| $45.57 | $2,278.50 | |
| $39.21 | $3,921.00 | |
| $38.82 | $9,705.00 | |
| $38.44 | $19,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes