Reference Only
Y1365V0207QT9R
Resistor Networks & Arrays 10K/5K/5K/10K .02%/.01%
Manufacturer:
Mfr Part: SMN 10K/5K/5K/10K TCR2 QT ST
TTI Part: Y1365V0207QT9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Series | SMN | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.74 | $2,143.50 | |
| $72.85 | $3,642.50 | |
| $64.03 | $6,403.00 | |
| $52.05 | $13,012.50 | |
| $47.45 | $23,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes