Reference Only
Y1365V0205QT9U
Resistor Networks & Arrays 10K/1K/1K/10K .02%/.01%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.71 | $1,892.75 | |
| $65.53 | $3,276.50 | |
| $64.78 | $6,478.00 | |
| $55.53 | $13,882.50 | |
| $50.70 | $25,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes