Reference Only
Y1365V0008QT9U
Resistor Networks & Arrays 10K/10Kohm .02%/.01% 0.4watt
Manufacturer:
Mfr Part: SMN 10K/10K/10K/10K TCR2 QT SU
TTI Part: Y1365V0008QT9U
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | SMN | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 10 kOhms, 10 kOhms | |
| Tolerance | 0.02 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 3 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5 mm | |
| Width | 3.99 mm | |
| Height | 1.73 mm | |
| Power Total Package | 400 mW | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.15 | $80.15 | |
| $77.02 | $385.10 | |
| $59.25 | $592.50 | |
| $53.61 | $1,340.25 | |
| $50.08 | $2,504.00 | |
| $47.09 | $4,709.00 | |
| $46.62 | $11,655.00 | |
| $46.16 | $23,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes