Reference Only
Y11941K10000B
Resistor Networks & Arrays 1.1K OHM.1% 16PIN DIP
Datasheet
Y11941K10000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tray | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210060 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.10 | $276.10 | |
| $199.21 | $1,992.10 | |
| $173.85 | $4,346.25 | |
| $160.41 | $8,020.50 | |
| $133.51 | $13,351.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes