Reference Only
Y11891K06300TR0L
Metal Foil Resistors - Through Hole CUSTOM
Manufacturer:
Mfr Part: Y11891K06300TR0L
TTI Part: RNC90Z1K0630TR
Datasheet
Y11891K06300TR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.76 | $45.76 | |
| $38.13 | $953.25 | |
| $29.33 | $1,466.50 | |
| $27.74 | $2,774.00 | |
| $24.21 | $6,052.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.