Reference Only

Y1172806R000F0R

Metal Foil Resistors - SMD 806 OHM 1%

Manufacturer:

Mfr Part:
VSM0805 806R00 TCR2 1.0% B T

TTI Part:
Y1172806R000F0R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.11$1,211.00
$11.99$2,997.50
$9.73$4,865.00
$9.00$9,000.00
$8.91$22,275.00
$8.82$44,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.