VSM0805 5K6828 TCR2 0.02% B T Vishay Precision Group Foil Resistors

Y11725K68280Q0R

Infrared Emitters 5.6828K .02%

Manufacturer:

Mfr Part:
VSM0805 5K6828 TCR2 0.02% B T

TTI Part:
Y11725K68280Q0R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryInfrared Emitters
PackagingReel
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.62$1,462.00
$14.47$3,617.50
$14.33$7,165.00
$14.19$14,190.00
$14.05$35,125.00
$13.91$69,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.