Reference Only
Y1172574R290Q0R
Metal Foil Resistors - SMD 574.29 OHM .02%
Manufacturer:
Mfr Part: VSM0805 574R29 TCR2 0.02% B T
TTI Part: Y1172574R290Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.53 | $38.53 | |
| $17.99 | $1,799.00 | |
| $12.96 | $3,240.00 | |
| $12.70 | $6,350.00 | |
| $7.42 | $7,420.00 | |
| $7.28 | $18,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes