Reference Only
Y11722K43000Q0R
Infrared Emitters 2.43K OHM .02%
Manufacturer:
Mfr Part: VSM0805 2K4300 TCR2 0.02% B T
TTI Part: Y11722K43000Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Infrared Emitters | |
| Packaging | Reel | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.53 | $1,953.00 | |
| $17.86 | $4,465.00 | |
| $16.14 | $8,070.00 | |
| $14.17 | $14,170.00 | |
| $14.03 | $35,075.00 | |
| $13.89 | $69,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes