Reference Only
Y11721K00000T9R
Metal Foil Resistors - SMD 1Kohms .01%
Manufacturer:
Mfr Part: VSM0805 1K0000 TCR2 0.01% S T
TTI Part: Y11721K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Product Type | Metal Foil Resistors | |
| Series | VSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |