Reference Only
Y11721K00000T0W
Metal Foil Resistors - SMD 1K OHM .01%
Manufacturer:
Mfr Part: VSM0805 1K0000 TCR2 0.01% B W
TTI Part: Y11721K00000T0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Power Rating | 100 mW (1/10 W) | |
| Product Type | Metal Foil Resistors | |
| Resistance | 1 kOhms | |
| Series | VSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.01 % | |
| Type | Surface Mount Chip Resistor | |
| Part # Aliases | VSM08051K0000TBW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.87 | $30.87 | |
| $30.56 | $305.60 | |
| $30.26 | $756.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes