Reference Only
Y116979K0000T0R
Metal Foil Resistors - SMD 79K OHM .01%
Manufacturer:
Mfr Part: SMR3D 79K000 TCR2 0.01% B T
TTI Part: Y116979K0000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | SMR3D 79K .01%TR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.74 | $868.50 | |
| $34.38 | $1,719.00 | |
| $34.03 | $3,403.00 | |
| $33.44 | $8,360.00 | |
| $33.09 | $16,545.00 | |
| $32.76 | $32,760.00 | |
| $32.42 | $81,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes