Reference Only
Y1169523R000B0R
Metal Foil Resistors - SMD 523 OHM .1%
Manufacturer:
Mfr Part: SMR3D 523R TCR2 0.1% B T
TTI Part: Y1169523R000B0R
Datasheet
SMR3D 523R TCR2 0.1% B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Series | SMR3D | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.89 | $672.25 | |
| $21.54 | $1,077.00 | |
| $19.61 | $1,961.00 | |
| $18.51 | $4,627.50 | |
| $17.83 | $8,915.00 | |
| $15.36 | $15,360.00 | |
| $15.21 | $38,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.