Reference Only
Y11694K00000T9L
Metal Foil Resistors - SMD 4K OHM .01% .6W
Datasheet
Y11694K00000T9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.25 | $831.25 | |
| $30.46 | $1,523.00 | |
| $29.05 | $2,905.00 | |
| $24.70 | $6,175.00 | |
| $22.10 | $11,050.00 | |
| $20.78 | $20,780.00 | |
| $20.57 | $51,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes