Reference Only
Y116933K2000T0R
Metal Foil Resistors - SMD 33.2K OHM .01%
Manufacturer:
Mfr Part: SMR3D 33K200 TCR2 0.01% B T
TTI Part: Y116933K2000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 33.2 kOhms | |
| Power Rating | 400 mW | |
| Voltage Rating | 180 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 2917 | |
| Temperature Coefficient | 2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.64 | $791.00 | |
| $25.88 | $1,294.00 | |
| $23.92 | $2,392.00 | |
| $22.56 | $5,640.00 | |
| $21.77 | $10,885.00 | |
| $19.21 | $19,210.00 | |
| $19.02 | $47,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.