Reference Only
Y116930R0000Q0R
Metal Foil Resistors - SMD 30 OHM .02% .4W
Manufacturer:
Mfr Part: SMR3D 30KR00 TCR2 0.02% B T
TTI Part: Y116930R0000Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.11 | $752.75 | |
| $24.70 | $1,235.00 | |
| $22.79 | $2,279.00 | |
| $22.56 | $5,640.00 | |
| $21.40 | $10,700.00 | |
| $20.10 | $20,100.00 | |
| $19.90 | $49,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.