
Y11692K50000T9L
Metal Foil Resistors - SMD 2.5K OHM .01% .6W
Manufacturer:
Mfr Part: Y11692K50000T9L
TTI Part: Y11692K50000T9L
Datasheet
Y11692K50000T9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Series | SMR3D | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.63 | $615.75 | |
| $24.39 | $1,219.50 | |
| $21.97 | $2,197.00 | |
| $20.73 | $5,182.50 | |
| $20.53 | $10,265.00 | |
| $20.32 | $20,320.00 | |
| $20.12 | $50,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.