Reference Only
Y11691K00000T0R
Metal Foil Resistors - SMD 1K OHM .01%
Manufacturer:
Mfr Part: SMR3D 1K0000 TCR2 0.01% B T
TTI Part: Y11691K00000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 300 mW | |
| Product Type | Metal Foil Resistors | |
| Resistance | 1 kOhms | |
| Series | SMR3D | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.01 % | |
| Type | Precision Molded Surface Mount Resistor | |
| Part # Aliases | SMR3D1K0000TCR2TBT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.98 | $749.50 | |
| $24.34 | $1,217.00 | |
| $22.42 | $2,242.00 | |
| $21.17 | $5,292.50 | |
| $20.40 | $10,200.00 | |
| $17.86 | $17,860.00 | |
| $17.69 | $44,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.