Reference Only
Y11691K00000A0L
Metal Foil Resistors - SMD 1K OHM .05%
Manufacturer:
Mfr Part: SMR3D 1K0000 TCR2 0.05% B B
TTI Part: Y11691K00000A0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Series | SMR3D | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32
On Order
32 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.28 | $757.00 | |
| $28.23 | $1,411.50 | |
| $27.84 | $2,784.00 | |
| $27.07 | $6,767.50 | |
| $26.58 | $13,290.00 | |
| $26.31 | $26,310.00 | |
| $26.04 | $65,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes