
Y116919K9000T0R
Metal Foil Resistors - SMD 19.9K OHM .01%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.89 | $1,047.25 | |
| $34.61 | $1,730.50 | |
| $29.05 | $2,905.00 | |
| $24.70 | $6,175.00 | |
| $22.10 | $11,050.00 | |
| $20.78 | $20,780.00 | |
| $20.56 | $51,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes