Reference Only
Y116911K7000T0R
Metal Foil Resistors - SMD 11.7K OHM .01%
Manufacturer:
Mfr Part: SMR3D 11K700 TCR2 0.01% B T
TTI Part: Y116911K7000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | SMR3D 11K700 TCR2 0.01% B T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.68 | $767.00 | |
| $23.22 | $1,161.00 | |
| $22.76 | $2,276.00 | |
| $22.32 | $5,580.00 | |
| $21.88 | $10,940.00 | |
| $20.57 | $20,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.