Reference Only
Y116910R0000A0R
Metal Foil Resistors - SMD 10 OHM .05%
Manufacturer:
Mfr Part: SMR3D 10R000 TCR2 0.05% B T
TTI Part: Y116910R0000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.92 | $723.00 | |
| $23.44 | $1,172.00 | |
| $21.44 | $2,144.00 | |
| $21.22 | $5,305.00 | |
| $20.70 | $10,350.00 | |
| $18.13 | $18,130.00 | |
| $17.95 | $44,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.