
Y116910K0000B0R
Metal Foil Resistors - SMD 10K OHM .1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.60 | $915.00 | |
| $30.50 | $1,525.00 | |
| $28.04 | $2,804.00 | |
| $26.50 | $6,625.00 | |
| $25.54 | $12,770.00 | |
| $25.28 | $25,280.00 | |
| $25.02 | $62,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes