Reference Only
Y1169100R000T9R
Metal Foil Resistors - SMD 100ohms 0.01%
Manufacturer:
Mfr Part: SMR3D 100R00 TCR2 0.01% S T
TTI Part: Y1169100R000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 100 Ohms | |
| Series | SMR3D | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.01 % | |
| Voltage Rating | 180 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.21 | $380.25 | |
| $14.26 | $713.00 | |
| $13.36 | $1,336.00 | |
| $13.10 | $3,275.00 | |
| $12.12 | $6,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes