
Y11214K64000T9R
Metal Foil Resistors - SMD 4.64K OHM .01%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.06 | $1,001.50 | |
| $25.84 | $1,292.00 | |
| $25.59 | $2,559.00 | |
| $18.28 | $4,570.00 | |
| $17.30 | $8,650.00 | |
| $16.83 | $16,830.00 | |
| $16.66 | $41,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes