Reference Only
Y11212K67000A0R
Metal Foil Resistors - SMD 2.67K OHM .05%
Manufacturer:
Mfr Part: SMR1D 2K6700 TCR2 0.05% B T
TTI Part: Y11212K67000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR1D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | SMR1D2K6700ABT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.71 | $817.75 | |
| $27.26 | $1,363.00 | |
| $24.98 | $2,498.00 | |
| $23.16 | $5,790.00 | |
| $22.81 | $11,405.00 | |
| $22.57 | $22,570.00 | |
| $22.34 | $55,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes