Reference Only
Y11211K00000T9R
Metal Foil Resistors - SMD 1K OHM .01%
Manufacturer:
Mfr Part: SMR1D 1K0000 TCR2 0.01% S T
TTI Part: Y11211K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR1D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | SMR1D1K0000TST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.39 | $709.75 | |
| $17.59 | $879.50 | |
| $16.06 | $1,606.00 | |
| $15.70 | $3,925.00 | |
| $15.44 | $7,720.00 | |
| $15.28 | $15,280.00 | |
| $15.13 | $37,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.