Reference Only
Y112116K9000A0R
Metal Foil Resistors - SMD 16.9K OHM .05%
Manufacturer:
Mfr Part: SMR1D 16K900 TCR2 0.05% B T
TTI Part: Y112116K9000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR1D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | SMR1D16K900ABT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.08 | $852.00 | |
| $28.40 | $1,420.00 | |
| $26.10 | $2,610.00 | |
| $24.21 | $6,052.50 | |
| $23.76 | $11,880.00 | |
| $23.51 | $23,510.00 | |
| $23.27 | $58,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes