Reference Only
Y112110K0000T9R
Metal Foil Resistors - SMD 10K OHM .01%
Manufacturer:
Mfr Part: SMR1D 10K000 TCR2 0.01% S T
TTI Part: Y112110K0000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 2412 | |
| Case Code - mm | 6032 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Power Rating | 160 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 10 kOhms | |
| Series | SMR1D | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.01 % | |
| Voltage Rating | 73 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
610
On Order
610 expected on from 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.76 | $369.00 | |
| $13.00 | $650.00 | |
| $12.74 | $1,274.00 | |
| $12.49 | $3,122.50 | |
| $12.25 | $6,125.00 | |
| $12.01 | $12,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes