Reference Only
Y1121100R000A9R
Metal Foil Resistors - SMD 100 OHM .05%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.98 | $849.50 | |
| $29.48 | $1,474.00 | |
| $22.68 | $2,268.00 | |
| $16.20 | $4,050.00 | |
| $15.35 | $7,675.00 | |
| $15.03 | $15,030.00 | |
| $14.88 | $37,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes