Reference Only
Y09601R00000B0L
Current Sense Resistors - Through Hole 1 OHM .1%
Manufacturer:
Mfr Part: VCS331 1R0000 0.1%
TTI Part: Y09601R00000B0L
Datasheet
VCS331 1R0000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Height | 26.01 mm | |
| Lead Diameter | 1.02 mm | |
| Lead Spacing | 17.5 mm | |
| Length | 34.04 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 10 W | |
| Product Type | Current Sense Resistors | |
| Product | Metal Foil Current Sensing Resistors | |
| Resistance | 1 Ohms | |
| Series | VCS331 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 1 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.1 % | |
| Type | High Precision Foil Resistor | |
| Width | 5.33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.79 | $1,544.75 | |
| $53.22 | $2,661.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes