Reference Only

Y09590R01000F0L

Current Sense Resistors - Through Hole .01ohms 1%

Manufacturer:

Mfr Part:
VCS302 0R1000 1.0%

TTI Part:
Y09590R01000F0L

EDA / CAD Models

Alternate Part Number

D0007646

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - Through Hole
SeriesVCS301
Termination StyleRadial
Resistance10 mOhms
Power Rating10 W
Tolerance1 %
Temperature Coefficient10 PPM / C
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes