Reference Only
Y09430R10000F0L
Current Sense Resistors - Through Hole VCS302 0.1ohms 1% 10w
Manufacturer:
Mfr Part: VCS302 0R1000 1.0%
TTI Part: Y09430R10000F0L
Datasheet
VCS302 0R1000 1.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 10 W | |
| Product Type | Current Sense Resistors | |
| Resistance | 100 mOhms | |
| Series | VCS302 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 3 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
25 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.73 | $92.73 | |
| $91.80 | $918.00 | |
| $71.69 | $1,792.25 | |
| $70.98 | $3,549.00 | |
| $70.28 | $7,028.00 | |
| $69.58 | $17,395.00 | |
| $68.89 | $34,445.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes