Reference Only

Y09300R00500F0L

Current Sense Resistors - Through Hole .005 OHM 1%

Manufacturer:

Mfr Part:
VCS101 0R0050 1.0%

TTI Part:
Y09300R00500F0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - Through Hole
SeriesVCS101
Termination StyleRadial
Resistance5 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length12.7 mm
Width2.03 mm
Height3.3 mm
PackagingBulk
ApplicationCurrent Sense
Lead Spacing23.36 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeCurrent Shunt Resistors
Part # AliasesVCS101 .005 1%

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210070
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.