Reference Only
Y085610R0000T0W
Current Sense Resistors - SMD 10 OHM.01% 1W 2PPM
Manufacturer:
Mfr Part: VCS1625P 10R000 TCR2 0.01%B W
TTI Part: Y085610R0000T0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.94 | $71.88 | |
| $29.95 | $2,995.00 | |
| $29.65 | $14,825.00 | |
| $29.36 | $29,360.00 | |
| $26.62 | $66,550.00 | |
| $23.96 | $119,800.00 | |
| $23.72 | $237,200.00 | |
| $23.49 | $587,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes