Reference Only
Y08560R20000F9W
Current Sense Resistors - SMD .2 OHM 1%
Manufacturer:
Mfr Part: VCS1625P 0R2000 TCR2 1.0% S
TTI Part: Y08560R20000F9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Series | VCS1625P | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.66 | $1,083.00 | |
| $12.84 | $1,284.00 | |
| $9.96 | $2,490.00 | |
| $9.37 | $4,685.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes