Reference Only
Y08501R00000F0R
Current Sense Resistors - SMD 1 OHM 1%
Manufacturer:
Mfr Part: VCS1625 1R0000 TCR2 1.0% B T
TTI Part: Y08501R00000F0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | Cut Tape | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Current Sense Resistors | |
| Series | VCS1265 | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Part # Aliases | VCS1625 1 1%TR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.29 | $17.29 | |
| $15.56 | $155.60 | |
| $13.90 | $347.50 | |
| $13.63 | $681.50 | |
| $13.36 | $1,336.00 | |
| $12.42 | $3,105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes