Reference Only
Y08500R20000F0W
Current Sense Resistors - Through Hole .2 OHM 1%
Manufacturer:
Mfr Part: VCS1625 0R2000 TCR2 1.0% B W
TTI Part: Y08500R20000F0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Series | VCS1265 | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.17 | $1,358.50 | |
| $16.10 | $1,610.00 | |
| $15.65 | $3,912.50 | |
| $15.05 | $7,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes