Reference Only
Y07931K20000B9L
Metal Foil Resistors - Through Hole 1.2K OHM .1%
Manufacturer:
Mfr Part: RCK02T 1K20000 0.1%
TTI Part: Y07931K20000B9L
Datasheet
RCK02T 1K20000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.21 | $505.25 | |
| $20.01 | $1,000.50 | |
| $18.39 | $1,839.00 | |
| $17.78 | $4,445.00 | |
| $17.60 | $8,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes