
Y078945R0000B0L
Metal Foil Resistors - Through Hole 45 OHM 0.10%
Manufacturer:
Mfr Part: Y078945R0000B0L
TTI Part: Y078945R0000B0L
Datasheet
Y078945R0000B0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Metal Foil Resistors | |
| Resistance | 45 Ohms | |
| Series | VSR | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 4 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.1 % | |
| Type | Industrial Precision Resistors | |
| Width | 2.67 mm | |
| Part # Aliases | VSRJ 45 .1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.21 | $405.25 | |
| $14.57 | $728.50 | |
| $14.42 | $1,442.00 | |
| $14.28 | $3,570.00 | |
| $14.14 | $7,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes