Reference Only
Y0785100K000T9L
Metal Foil Resistors - Through Hole 100Kohms 0.01%
Manufacturer:
Mfr Part: S102JT 100K000 0.01%
TTI Part: Y0785100K000T9L
Datasheet
S102JT 100K000 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 100 kOhms | |
| Series | S | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Tradename | Bulk Metal Foil | |
| Type | High Precision Foil Resistor | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.31 | $52.31 | |
| $49.46 | $247.30 | |
| $38.04 | $380.40 | |
| $34.20 | $855.00 | |
| $31.79 | $1,589.50 | |
| $29.74 | $2,974.00 | |
| $29.45 | $7,362.50 | |
| $29.15 | $14,575.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes