Reference Only
Y07341R00000J0L
Current Sense Resistors - Through Hole 1ohm 5%
Manufacturer:
Mfr Part: VFP-4 1R0000 5.0%
TTI Part: Y07341R00000J0L
Datasheet
VFP-4 1R0000 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Height | 19.99 mm | |
| Lead Diameter | 0.025 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 40.01 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 10 W | |
| Product Type | Current Sense Resistors | |
| Product | Metal Foil Current Sensing Resistors | |
| Resistance | 1 Ohms | |
| Series | VFP | |
| Subcategory | Resistors | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Type | Radial-4 Leads Non-Inductive Capacitor | |
| Voltage Rating | 350 V | |
| Width | 7.01 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
151In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.37 | $58.37 | |
| $48.64 | $486.40 | |
| $43.96 | $1,099.00 | |
| $43.51 | $2,175.50 | |
| $43.07 | $4,307.00 | |
| $42.64 | $8,528.00 | |
| $42.21 | $16,884.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes