Reference Only

Y07340R50000D0L

Current Sense Resistors - Through Hole 10w 0.5ohms 0.5% 10w

Manufacturer:

Mfr Part:
VFP-4 0R5000 0.5%

TTI Part:
Y07340R50000D0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - Through Hole
SeriesVFP
Termination StyleRadial
Resistance500 mOhms
Power Rating10 W
Tolerance0.5 %
Temperature Coefficient2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length40.01 mm
Width7.01 mm
Height19.99 mm
PackagingBulk
ApplicationCurrent Sense
Lead Spacing5.08 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sensing Resistors
SubcategoryResistors
Voltage Rating350 V

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.12$1,753.00
$65.65$3,282.50
$61.84$6,184.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes