Reference Only
Y070610K0000T9L
Metal Foil Resistors - Through Hole VART 10Kohms 0.01% .4w
Manufacturer:
Mfr Part: VART 10K000 0.01%
TTI Part: Y070610K0000T9L
Datasheet
VART 10K000 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 7.87 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 400 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 10 kOhms | |
| Series | VAR | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Type | Metal Foil | |
| Voltage Rating | 200 V | |
| Width | 2.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $466.75 | |
| $17.11 | $855.50 | |
| $14.97 | $1,497.00 | |
| $14.82 | $3,705.00 | |
| $14.68 | $7,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes