Reference Only
Y008984K5000TR13L
Metal Foil Resistors - Through Hole 84.5 OHM .01%
Manufacturer:
Mfr Part: Y008984K5000TR13L
TTI Part: RNC90Y84K500TR-SL
Datasheet
Y008984K5000TR13L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Series | RNC90Y | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.37 | $1,609.25 | |
| $61.23 | $3,061.50 | |
| $54.80 | $5,480.00 | |
| $52.15 | $13,037.50 | |
| $51.10 | $25,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes