Reference Only
Y008952K3000TR0L
Metal Film Resistors - Through Hole 52.3K OHM .01%
Manufacturer:
Mfr Part: Y008952K3000TR0L
TTI Part: RNC90Y52K300TR
Datasheet
Y008952K3000TR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | Y008952K3000TR0L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.54 | $1,138.50 | |
| $44.26 | $2,213.00 | |
| $41.93 | $4,193.00 | |
| $41.45 | $10,362.50 | |
| $41.04 | $20,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes