Reference Only
Y008923R2000FR0L
Metal Film Resistors - Through Hole 23.2 OHM .1%
Manufacturer:
Mfr Part: Y008923R2000FR0L
TTI Part: RNC90Y23R200FR
Datasheet
Y008923R2000FR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | Y008923R2000FR0L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.51 | $787.75 | |
| $30.34 | $1,517.00 | |
| $28.14 | $2,814.00 | |
| $27.71 | $6,927.50 | |
| $27.44 | $13,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes